Proxxon 24900 CU4 CNC Controller 230V Controls Up to 4 Axes 2500W

MPN
24900
Brand
Proxxon
EAN-13
4006274249004
Order Code
10-3137
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £560.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Proxxon CU4 CNC controller 230 V is a precision device from Proxxon, model number 24900, designed for controlling CNC machinery. It features advanced control capabilities, supporting various automation tasks. Typically used in small workshops, Proxxon's CNC controller helps in precise machining and prototyping applications.
Type CNC controller
Height 100mm
Operating Voltage 230V
Weight 4.5kg

Reviews

Be the first to submit a review

Trustpilot