Proxxon 24400 Engineering Lathe System PD 400

MPN
24400
Brand
Proxxon
EAN-13
4006274244009
Order Code
86-3814
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2878.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Proxxon Engineering Lathe System PD 400 is unequalled in its class and offers both precision and versatility.

It has a 3-jaw chuck, live centre and thread cutting capability. It is ideal for straight and cross cuts, taper turning, internal and external thread cutting, slotting, etc. and is usable on materials such as steel, non-ferrous metals (aluminium, brass etc.).

The sturdy frame with ground and hardened, ribbed construction makes for high precision and stability and produces negligible variances even under heavy loads.

A wide range of accessories complements the lathe's functions. The bed is equipped with a milled surface for securing mill/drill head PF 400.


  • Supplied with change gears for thread cutting in 19 steps (0.2 - 3,0mm)
  • Main switch with emergency stop function and restart protection.
  • Quality, precision 3 jaw chuck with 100mm capacity.
  • Powerful capacitor motor with 550W output.
  • Quick-change tool post with 2 holders (fitted with adjustable height and stop).
  • Includes 2MT rotating centre in tailstock
  • Easy-to-use hand wheel of aluminium with adjustable scale of steel. 1 division = 0.05mm
  • Fully enclosed leadscrew with Acme thread (12 x 1.5)
  • Cross-braced cast iron bed with wide, ground slide ways
  • Handwheel for quick support change
  • Switch for clockwise, off and counter-clockwise rotation
  • Selector for auto feed
  • Manufacturer's part 24400
Height 300mm
Length 900mm
Power 550W
Spindle Speed 80 to 2800rpm
Weight 45kg

Reviews

Be the first to submit a review

Trustpilot