Proxxon 24108 Micromot FF 230 Precision Miller with Adjustable Handwheel

Image Representative of Range

Proxxon 24108 Micromot FF 230 Precision Miller with Adjustable Handwheel

MPN
24 108
Brand
Proxxon
EAN-13
4006274241084
Order Code
12-7887
Country of Origin
Luxembourg
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1226.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Proxxon Micromot FF 230 Precision Miller is a high precision cutter designed for detailed milling tasks. It is ideal for model making and small-scale engineering projects, providing exceptional accuracy and control. This compact milling machine is perfect for both professional and hobbyist applications requiring precise drilling and milling.
Type High precision cutter
Height 500mm
Power 140W
Power S1 140W
Rotational speed range 280/550/870/1200/1500/2200 U/min
Table dimensions 270 x 80mm
Weight 17kg

Reviews

Be the first to submit a review

Trustpilot