Proxxon 23300 3/4" Wrench Set 14-piece CRV Steel 22-50 mm Steel Box

MPN
23300
Brand
Proxxon
EAN-13
4006274233003
Order Code
10-3127
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £278.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 21/07/2026

Proxxon's 23300 Bit set is a 3/4" 14-piece socket wrench set ideal for various applications. This hand tool features durable screwdriver bits and a ratchet, perfect for tightening or loosening fasteners. It's suitable for both professional use and DIY projects, ensuring versatility and reliability.
Type Bit set
Drive Size 3/4"
Downforce Allen
Material Steel
Spanner size (inch) 3/4in
Weight 12.5kg

Reviews

Be the first to submit a review

Trustpilot