Proxxon 23104 Industrial Bit Set: 54-piece, Star, Allen, Slot, Pozidriv

Image Representative of Range

Proxxon 23104 Industrial Bit Set: 54-piece, Star, Allen, Slot, Pozidriv

MPN
23104
EAN-13
4006274231047
Order Code
12-7878
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Proxxon Industrial 23104 is a 54-piece bit set that includes Star, Allen, Slot, Pozidriv, and Phillips bits. This versatile toolkit is ideal for diverse applications requiring precision and reliability. It's perfect for professionals and DIY enthusiasts needing a comprehensive screwdriver bit set for various tasks.
Type Bit set
Drive 1/4" (6.3 mm)
Length 80mm

Reviews

Be the first to submit a review

Trustpilot