Proxxon 20200 UF/E Milling Machine 230V 10000-30000 RPM Digital Display

MPN
20200
Brand
Proxxon
EAN-13
4006274202009
Order Code
10-3111
Country of Origin
Luxembourg
Qty Unit Price (Ex VAT)
1+ £355.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Proxxon UF/E milling machine is a versatile tool designed by Proxxon for precision engineering tasks. It operates at 230 V, making it suitable for various domestic and professional applications. This compact machine is ideal for detailed milling tasks in model making and intricate metalwork.
Type Milling machine
Operating Voltage 230V
Power S1 250W
Rotational speed range 10000 - 30000 U/min
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot