Proxxon 20 165 Micromot Mill/Drill 900-6000rpm 40V High Torque System

Image Representative of Range

Proxxon 20 165 Micromot Mill/Drill 900-6000rpm 40V High Torque System

MPN
20 165
Brand
Proxxon
EAN-13
4006274201651
Order Code
12-7883
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £224.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Proxxon Micromot BFW 40/E is a versatile mini drilling machine and milling motor designed for precision tasks. It features variable speed control and a stable build, making it ideal for intricate drilling and milling applications. This system is commonly used in model-making, jewellery design, and small-scale engineering projects.
Type Milling machine motor
Max. power consumption 250W
Operating Voltage 220 - 240 V/40 V DC
Power S1 250W
Rotational speed range 900 - 6000 RPM
Weight 4.2kg

Reviews

Be the first to submit a review

Trustpilot