Protective suit 4545 Size: XXL White

3M Brand: 3M
The lightweight, anti-static 3M™ protective suit 45452XL made of polyethylene features high freedom of movement and good wearing comfort. Its material is extremely durable and robust as well as low-lint thanks to the special layer combination of soft spin fleece fibres and a polyethylene laminate film. Knitted cuffs, elasticated waist and ankles make the wearer more comfortable and increase freedom of movement, while the ultra-low linting material reduces environmental contamination. Its 3 panel hood design is compatible with additional PPE (Personal Protective Equipment). The 2-way zips and fully sealable storm flaps reduce the risk of skin exposure and protect from contaminants. Strong stitched and partially bound seams reduce the risk of leakage and skin exposure and can offer improved strength.. The 3M™ Protective suit 4545 provides protection against hazardous dust (Type 5), light liquid splashes (Type 6) and radioactive contaminated particles (EN 1073-2:2002). Its areas of application include asbestos inspection, insulation, asbestos disposal, cement production, grinding and polishing, Light industrial cleaning, machine maintenance, working in the pharmaceutical industry, paint spraying and coating as well as clean room applications. It has the size 2XL and the colour white. The protective suit is vacuum-packed – for a space-saving storage.
Description Image Product Buy Pricing (Ex VAT) Size 3-panel hood Anti-Static Chemical-resistant Closure location Closure type Consumer life stage Disposable Elastic waist & ankles Gender Hooded Knitted cuffs Product main colour Size (S/M/L) Type Colour
3M 45452XL Protective suit 4545 Size: XXL White
3M 45452XL Protective suit 4545 Size: XXL White
Standard range
Order code: 87-8578
MPN: 45452XL

Despatched within 4 working days - 31 in stock
1+ £11.53
Price per unit Ex VAT
XXL Yes Yes Yes Front Zipper Adult Yes Yes Unisex Yes Yes White XXL Protective suit White
3M 45453XL Protective suit 4545 Size: XXXL White
3M 45453XL Protective suit 4545 Size: XXXL White
Standard range
Order code: 87-8579
MPN: 45453XL

Despatched within 4 working days - 25 in stock
1+ £11.04
Price per unit Ex VAT
XXXL Yes Yes Yes Front Zipper Adult Yes Yes Unisex Yes Yes White 3XL Protective suit White
3M 4545L Protective suit 4545 Size: L White
3M 4545L Protective suit 4545 Size: L White
Standard range
Order code: 87-8580
MPN: 4545L

Despatched within 4 working days - 50 in stock
1+ £11.53
Price per unit Ex VAT
L Yes Yes Yes Front Zipper Adult Yes Yes Unisex Yes Yes White L Protective suit White
3M 4545M Protective suit 4545 Size: M White
3M 4545M Protective suit 4545 Size: M White
Extended range
Order code: 87-8581
MPN: 4545M

Available to back orderBack order, lead time 6 weeks
1+ £11.53
Price per unit Ex VAT
M Protective suit White
3M 4545XL Protective suit 4545 Size: XL White
3M 4545XL Protective suit 4545 Size: XL White
Standard range
Order code: 87-8582
MPN: 4545XL

Despatched within 4 working days - 98 in stock
1+ £11.53
Price per unit Ex VAT
XL Yes Yes Yes Front Zipper Adult Yes Yes Unisex Yes Yes White XL Protective suit White

Trustpilot