Protective suit 4532+ Size: XXL White

3M Brand: 3M
The 3M™ Protective Coverall 4532+ XXL offers an excellent combination of breathable material comfort, with enhanced liquid and dust protection. The 5 layer SSMMS material is specially treated to increase the repellence to certain oils and solvents enabling this product to be used in many applications not usually suitable for SMS-based coveralls. The 3M protective coverall 4532+ is certified to Type 5 and Type 6, to protect against certain hazardous dusts and light liquid splashes, and offers radioactive particulate protection to EN 1073-2 and Antistatic protection to EN 1149.
Description Image Product Buy Pricing (Ex VAT) Size Size (S/M/L) Type Colour Material 3-panel hood Anti-Static Chemical-resistant Closure location Closure type Consumer life stage Disposable Elastic waist & ankles Gender Hooded Knitted cuffs Product main colour
3M 4532+WL Protective suit 4532+ Size: L White
3M 4532+WL Protective suit 4532+ Size: L White
Extended range
Order code: 87-8576
MPN: 4532+WL

Available to back orderBack order, lead time 3 weeks
1+ £9.16
10+ £8.61
Price per unit Ex VAT
L L Protective suit White Spunbond Meltblown Spunbond (SMS) Yes Yes Yes Front Zipper Adult Yes Yes Unisex Yes Yes White
3M 4532+WXL Protective suit 4532+ Size: XL White
3M 4532+WXL Protective suit 4532+ Size: XL White
Extended range
Order code: 87-8577
MPN: 4532+WXL

Available to back orderBack order, lead time 3 weeks
1+ £9.16
10+ £8.61
Price per unit Ex VAT
XL XL Protective suit White Spunbond Meltblown Spunbond (SMS) Yes Yes Yes Front Zipper Adult Yes Yes Unisex Yes Yes White

Trustpilot