3M 4532+W2XL Protective suit 4532+ Size: XXL White

MPN
4532+W2XL
Brand
3M
GTIN-14
04046719974801
Order Code
87-8575
Country of Origin
China
View Full Product Range (3)

Discontinued


The 3M™ Protective Coverall 4532+ XXL offers an excellent combination of breathable material comfort, with enhanced liquid and dust protection. The 5 layer SSMMS material is specially treated to increase the repellence to certain oils and solvents enabling this product to be used in many applications not usually suitable for SMS-based coveralls. The 3M protective coverall 4532+ is certified to Type 5 and Type 6, to protect against certain hazardous dusts and light liquid splashes, and offers radioactive particulate protection to EN 1073-2 and Antistatic protection to EN 1149.
Type Protective suit
Colour White
Material Spunbond Meltblown Spunbond (SMS)
Size XXL
3-panel hood Yes
Anti-Static Yes
Chemical-resistant Yes
Closure location Front
Closure type Zipper
Consumer life stage Adult
Disposable Yes
Elastic waist & ankles Yes
Gender Unisex
Hooded Yes
Knitted cuffs Yes
Product main colour White
Size (S/M/L) 2XL

Trustpilot