Protective suit 4515 Size: XXL White

3M Brand: 3M
The 3M™ protective suit 4515 provides protection against hazards such as hazardous dust (type 5), light liquid splashes and radioactive contaminated particles. It meets the requirements of a range of standards for chemical protective clothing, including EN 1073-2 protection against radioactive contamination, EN ISO 13688, EN 13034 type 6 against liquid splashes and EN ISO 13982-1 type 5 against fine dust. It consists of SMS material, one layer of inner and outer spinning fleece, and one layer of meltblown material between them. The spunbound fabric provides strength and splash protection, while the meltblown layers form a complex microfibre fleece that filters out dry particles. Preferably for applications with particle or fibre loading (for example, asbestos removal or cement production). The material is 50 g/m² thick and offers optimum tear resistance and long wearing comfort. The protective suit is made from a highly breathable material and effectively dissipates body heat and moisture when worn. Equipped with a two-part hood, a 2-way zip and flap with elastic back and ankle area for more comfort when pulling on and off.
Description Image Product Buy Pricing (Ex VAT) Material Size Chemical-resistant Anti-Static Size (S/M/L) Protection features Type Colour Closure location Closure type Consumer life stage Disposable Elastic waist & ankles Gender Hooded Knitted cuffs Product main colour
3M 4515W2XL Protective suit 4515 Size: XXL White
3M 4515W2XL Protective suit 4515 Size: XXL White
Standard range
Order code: 87-8560
MPN: 4515W2XL

Despatched within 4 working days - 114 in stock
1+ £5.43
Price per unit Ex VAT
Spunbond Meltblown Spunbond (SMS) XXL Yes XXL Protective suit White Front Zipper Adult Yes Yes Unisex Yes Yes White
3M 4515W3XL Protective suit 4515 Size: XXXL White
3M 4515W3XL Protective suit 4515 Size: XXXL White
Standard range
Order code: 87-8561
MPN: 4515W3XL

Despatched within 4 working days - 59 in stock
1+ £5.43
Price per unit Ex VAT
Spunbond Meltblown Spunbond (SMS) XXXL Yes 3XL Protective suit White Front Zipper Adult Yes Yes Unisex Yes Yes White
3M 4515WL Protective suit 4515 Size: L White
3M 4515WL Protective suit 4515 Size: L White
Standard range
Order code: 87-8562
MPN: 4515WL

Despatched within 4 working days - 214 in stock
1+ £5.69
Price per unit Ex VAT
Polypropylene (PP), Spunbond Meltblown Spunbond (SMS) L Yes L Protective suit White Front Zipper Adult Yes Yes Unisex Yes Yes White
3M 4515WM Protective suit 4515 Size: M White
3M 4515WM Protective suit 4515 Size: M White
Standard range
Order code: 87-8563
MPN: 4515WM

Despatched within 4 working days - 8 in stock
1+ £5.43
Price per unit Ex VAT
Polypropylene (PP), Spunbond Meltblown Spunbond (SMS) M Yes M Radiation resistant Protective suit White Front Zipper Adult Yes Yes Unisex Yes Yes White
3M 4515WXL Protective suit 4515 Size: XL White
3M 4515WXL Protective suit 4515 Size: XL White
Standard range
Order code: 87-8564
MPN: 4515WXL

Despatched within 4 working days - 377 in stock
1+ £5.49
Price per unit Ex VAT
Polypropylene (PP), Spunbond Meltblown Spunbond (SMS) XL Yes XL Protective suit White Front Zipper Adult Yes Yes Unisex Yes Yes White

Trustpilot