3M 4515W2XL Protective suit 4515 Size: XXL White

MPN
4515W2XL
Brand
3M
GTIN-14
04046719400447
Order Code
87-8560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.86 £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

The 3M™ protective suit 4515 provides protection against hazards such as hazardous dust (type 5), light liquid splashes and radioactive contaminated particles. It meets the requirements of a range of standards for chemical protective clothing, including EN 1073-2 protection against radioactive contamination, EN ISO 13688, EN 13034 type 6 against liquid splashes and EN ISO 13982-1 type 5 against fine dust. It consists of SMS material, one layer of inner and outer spinning fleece, and one layer of meltblown material between them. The spunbound fabric provides strength and splash protection, while the meltblown layers form a complex microfibre fleece that filters out dry particles. Preferably for applications with particle or fibre loading (for example, asbestos removal or cement production). The material is 50 g/m² thick and offers optimum tear resistance and long wearing comfort. The protective suit is made from a highly breathable material and effectively dissipates body heat and moisture when worn. Equipped with a two-part hood, a 2-way zip and flap with elastic back and ankle area for more comfort when pulling on and off.
Type Protective suit
Colour White
Material Spunbond Meltblown Spunbond (SMS)
Size XXL
Chemical-resistant Yes
Closure location Front
Closure type Zipper
Consumer life stage Adult
Disposable Yes
Elastic waist & ankles Yes
Gender Unisex
Hooded Yes
Knitted cuffs Yes
Product main colour White
Size (S/M/L) XXL

Reviews

Be the first to submit a review

Trustpilot