Protectionworld 2012008 Safety Glasses UV Protection Black/Red EN 166-1

Image Representative of Range

Protectionworld 2012008 Safety Glasses UV Protection Black/Red EN 166-1

MPN
2012008
EAN-13
4260135773569
Order Code
12-7862
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Protectionworld manufactures the 2012008 safety glasses offering UV protection with a black and red design, compliant with EN 166-1 and DIN 166-1 standards. These protective eyewear are ideal for personal protective equipment needs, shielding eyes during industrial or laboratory tasks. The safety glasses are designed to guard against harmful ultraviolet rays while providing a comfortable fit.
Type Safety Glasses
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour Yellow
Colour Black, Red
Weight 27g

Reviews

Be the first to submit a review

Trustpilot