Protectionworld 2010246 Carbon Safety Glasses EN 166 Sporty Design

Image Representative of Range

Protectionworld 2010246 Carbon Safety Glasses EN 166 Sporty Design

MPN
2010246
EAN-13
4260135777642
Order Code
12-7859
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


Protectionworld manufactures the 2010246 Safety glasses, which meet Carbon EN 166-1 and DIN 166-1 standards. These safety glasses feature robust impact resistance and clear vision, making them ideal for industrial and laboratory environments. They are a key piece of personal protective equipment designed to shield eyes from potential hazards.
Type Safety Glasses
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour None
Colour Carbon
Weight 24g

Trustpilot