Proplus A340814 Cover 2.075M X 1.14 M X 5 Cm Cargo Securing Elastic Straps

Order Code:

17-2135

Brand: ProPlus MPN: A340814 EAN-13: 8718546654992
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £35.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 01/05/2026

ProPlus A340814 is designed with functionality and durability in mind, featuring dimensions of 2.075 metres by 1.14 metres by 5 centimetres. This cover is categorised under Storage Baskets & Trolleys, primarily due to its robust design suitable for protecting and securing cargo. The elastic straps integrated into the cover ensure a tight and adaptable fit over varying loads, providing additional security during transportation. Typical engineering applications include use in logistics and warehousing, where maintaining cargo integrity and securing goods against movement are crucial factors. This product is crafted to withstand challenging conditions, making it an essential component in the efficient management and protection of valuable materials.
Type Cover
Content 1
Dimensions (L x W x H) 2.075 m x 1.14 m x 5 cm
Height 5cm
Length 2.075m
Product Type Cover
Width 1.14m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot