Proma 7080323040C Mounting Plate 300x400x2mm Phenolic Paper Brown

Image Representative of Range

Proma 7080323040C Mounting Plate 300x400x2mm Phenolic Paper Brown

MPN
708 032 3040c
Brand
Proma
EAN-13
4016138188820
Order Code
10-3071
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Proma manufactures the 708 032 3040c, a brown phenolic paper mounting plate measuring 300 x 400 x 2 mm. This durable component is ideal for use in cabinets and enclosure accessories. It is commonly utilised in mounting applications for cases and electronic components.
Type Mounting plate
Dim (L x W x H) 300 x 400 x 2 mm
Factory colour Brown
Height 2mm
Length 300mm
Material Phenolic paper
Material thickness 2mm
Width 400mm

Reviews

Be the first to submit a review

Trustpilot