Proma 7080311020c Mounting Plate 100x200x1mm Phenolic Paper Brown

Image Representative of Range

Proma 7080311020c Mounting Plate 100x200x1mm Phenolic Paper Brown

MPN
708 031 1020c
Brand
Proma
EAN-13
4016138207811
Order Code
10-3066
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Proma manufactures the 708 031 1020c mounting plate, made from phenolic paper and measuring 100 x 200 x 1 mm in brown colour. This enclosure accessory is ideal for use in cabinets and cases as a supportive component. It provides a reliable base for mounting various electronic and mechanical parts.
Type Mounting plate
Dim (L x W x H) 100 x 200 x 1 mm
Factory colour Brown
Height 1mm
Length 100mm
Material Phenolic paper
Material thickness 1mm
Width 200mm

Reviews

Be the first to submit a review

Trustpilot