Proma 708 032 2030c Mounting Plate 200x300x2mm Phenolic Paper Brown

Image Representative of Range

Proma 708 032 2030c Mounting Plate 200x300x2mm Phenolic Paper Brown

MPN
708 032 2030c
Brand
Proma
EAN-13
4016131809920
Order Code
10-3069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The Proma mounting plate, model 708 032 2030c, features dimensions of 200 x 300 x 2 mm and is made from phenolic paper in a brown finish. This component is commonly used in cabinets and case accessories for secure mounting solutions. Ideal for use in various electrical enclosures, it provides sturdy and reliable support for electronic components.
Type Mounting plate
Dim (L x W x H) 200 x 300 x 2 mm
Factory colour Brown
Height 2mm
Length 200mm
Material Phenolic paper
Material thickness 2mm
Width 300mm

Reviews

Be the first to submit a review

Trustpilot