Christmas Opening Hours and Delivery Dates here
Proma 410017 UV Fluorescent Tube Dia28xL437.4mm No Socket 1 piece

Image Representative of Range

Proma 410017 UV Fluorescent Tube Dia28xL437.4mm No Socket 1 piece

Order Code:

12-7856

Brand: Proma MPN: 410 017 (394140 1370) EAN-13: 4016138077346
  • Quickly find another product in this range by Misc Attribute 2:

    15 W/230 VAC 8 W/230 V/AC
Qty Unit Price (Ex VAT)
1+ £12.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 12/01/2026

Proma manufactures a UV fluorescent tube with dimensions of 28 mm in diameter and 437.4 mm in length. This 15 W, 230 VAC tube is typically used in processes such as PCB etching and other electromechanical applications. The product is sold as a single unit and has the EAN 4016138077346.
Type UV fluorescent tube
Dimensions without socket
(Ø) 28mm
Length 437.4mm
Misc Attribute 2 15 W/230 VAC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot