Proma 1410402000 Etch Station 100W For PCBs Up To 250x365mm

MPN
141 040 2000
Brand
Proma
EAN-13
4016138043402
Order Code
10-3059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £187.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Proma 141040 etch station is designed for etching PCBs with dimensions up to 250 x 365 mm. It features a 100 W heating element powered by 230 V/AC, with a capacity of 2.25 litres. This system is suitable for use in creating or prototyping printed circuit boards.

Note: Not suitable for Ferric Chloride.
Type Etch station
Capacity 2.25
Height 320mm
Length 105mm
Max. power 100W
Operating Voltage 230V AC
Suitable For PCBs up to 250 x 365 mm
Width 445mm

Reviews

Be the first to submit a review

Trustpilot