Proma 138022 Plastic Guide Rail Easy Assembly European Size

MPN
138022
Brand
Proma
EAN-13
2050000162244
Order Code
10-3054
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.652
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 217 in stock

Proma Plastic Guide Rail, manufactured by Proma, features a robust aluminium casing. It is typically used as an enclosure accessory for securing components in cabinets. This guide rail offers reliable support and alignment for various applications.
Type Bracket
Dim (L x W x H) 145 x 9.8 x 15 mm
Factory colour Black
For Use With Table housing (50 TE / 85 TE) order number 521566 / 521590
Height 15mm
Length 145mm
Material Plastic
Weight 4g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot