Proma 138 087c Aluminium Front Plate 431.5x128.5 mm For Table Case

Image Representative of Range

Proma 138 087c Aluminium Front Plate 431.5x128.5 mm For Table Case

MPN
138 087c
Brand
Proma
EAN-13
4016138138795
Order Code
12-7848
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Proma 138 087c aluminium enclosure front plate, measuring 431.5 x 128.5 x 2 mm, features an anodised finish for enhanced durability. This item is typically used as a faceplate in metal cabinets, providing a sleek and protective front for electronic components. As an enclosure accessory, it is ideal for specific applications requiring a robust and aesthetic aluminium casing.
Type Faceplate
Dim (L x W) 431.5 mm x 128.5 mm
Factory colour Aluminium (anodised)
For Use With For table housing (85 TE) order number 521590
Length 431.5mm
Material Aluminium
Material (details) Made from aluminium sheet, natural colour, anodised
Material thickness 2mm
Misc Attribute 2 138087
Rack unit 3 U
TE 85
Width 128.5mm

Reviews

Be the first to submit a review

Trustpilot