Proma 132 010 Universal Aluminium Enclosure for Eurocards Transparent

MPN
132 010
Brand
Proma
EAN-13
4016138037661
Order Code
10-3053
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Proma's 132 010 universal enclosure, made from aluminium and featuring a transparent design, offers durable protection for electronic components. This versatile enclosure is ideal for housing sensitive circuitry or delicate devices, ensuring their safety in various environments. With its robust construction and transparent cover, it is suitable for applications where visibility and protection are essential.
Type Universal enclosure
Material Aluminium
Enclosure Length 165mm
Enclosure Height 32mm
Enclosure Width 114mm
Colour Transparent
Dimensions (L x W x H) 165 x 114 x 32 mm
Misc Attribute 2 132010

Reviews

Be the first to submit a review

Trustpilot