Proma 131 030 Universal Enclosure Aluminium for Eurocard PCBs 1 piece

Image Representative of Range

Proma 131 030 Universal Enclosure Aluminium for Eurocard PCBs 1 piece

MPN
131 030
Brand
Proma
EAN-13
4016138077544
Order Code
10-3052
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £16.08 £14.37
10+ £13.19
100+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Proma 131 030 is a universal enclosure crafted from natural anodised aluminium, measuring 168x103x56mm. This sturdy case is ideal for housing and protecting electronic components and devices. Such enclosures are commonly used in applications requiring durable and reliable protection for sensitive equipment.
Type Universal enclosure
Material Aluminium
Enclosure Length 168mm
Enclosure Height 56mm
Enclosure Width 103mm
Dimensions (L x W x H) 168 x 103 x 56 mm
Misc Attribute 2 1030

Reviews

Be the first to submit a review

Trustpilot