Proma 131 020 Universal Enclosure Aluminium 1 piece Suits Eurocard PCBs

Image Representative of Range

Proma 131 020 Universal Enclosure Aluminium 1 piece Suits Eurocard PCBs

MPN
131 020
Brand
Proma
EAN-13
4016138090703
Order Code
10-3051
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £15.90 £14.37
10+ £13.19
100+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

Proma manufactures the 131 020 universal enclosure from anodised aluminium, measuring 168x103x42mm. This durable case is ideal for housing electronic components and cabinets. It is typically used to protect and organise metal and aluminium casing components.
Type Universal enclosure
Material Aluminium
Enclosure Length 168mm
Enclosure Height 42mm
Enclosure Width 103mm
Dimensions (L x W x H) 168 x 103 x 42 mm
Misc Attribute 2 1520

Reviews

Be the first to submit a review

Trustpilot