Proma 130048 Universal Enclosure Aluminium with Cooling Fins

Image Representative of Range

Proma 130048 Universal Enclosure Aluminium with Cooling Fins

MPN
130 048
Brand
Proma
EAN-13
4016138077414
Order Code
10-3050
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Proma 130048 is an aluminium universal enclosure featuring cooling ribs, measuring 165x110x105mm. It is ideal for housing electronic components, providing robust protection and heat dissipation. This metal casing is commonly used in electronic, industrial, and custom project applications.
Type Universal enclosure
Enclosure Length 168mm
Enclosure Width 110mm
Enclosure Height 104mm
Colour Aluminium
Dim (L x W x H) 168 x 110 x 104 mm
Material Front plate, back plate: 1.5 mm Aluminium sheet
Misc Attribute 2 130048

Reviews

Be the first to submit a review

Trustpilot