Proma 130 044 Universal Aluminium Enclosure with Heat Sink Fins

MPN
130 044
Brand
Proma
EAN-13
4016138044522
Order Code
10-3049
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The Proma universal enclosure, part number 130044, is an aluminium casing measuring 165x110x80 mm. It features a cooling ribs design, suitable for housing electronic components and metal cabinets to aid in thermal management. This robust enclosure is typically used in industrial and electronic applications requiring durable protection.
Type Universal enclosure
Enclosure Length 165mm
Enclosure Width 110mm
Enclosure Height 80mm
Colour Aluminium
Dim (L x W x H) 165 x 110 x 80 mm
Material Front plate, back plate: 1.5 mm Aluminium sheet
Misc Attribute 2 130044

Reviews

Be the first to submit a review

Trustpilot