Proma 130 040 Universal Aluminium Enclosure with Heat Sink Fins

Image Representative of Range

Proma 130 040 Universal Aluminium Enclosure with Heat Sink Fins

MPN
130 040
Brand
Proma
EAN-13
4016138077698
Order Code
10-3048
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Proma's 130 040 universal enclosure is a durable aluminium casing featuring cooling ribs that measure 165x110x55 mm. It is ideal for housing electronic components and other sensitive equipment, providing protection and efficient heat dissipation. This enclosure is commonly used in applications requiring robust and efficient thermal management solutions.
Type Universal enclosure
Enclosure Length 165mm
Enclosure Width 110mm
Enclosure Height 55mm
Colour Aluminium
Dim (L x W x H) 165 x 110 x 55 mm
Material Front plate, back plate: 1.5 mm Aluminium sheet
Misc Attribute 2 130040

Reviews

Be the first to submit a review

Trustpilot