Proline Options SFP-10G-LR-S-PRO Cisco SFP-10G-LR-S Compatible TAA Compliant

MPN
SFP-10G-LR-S-PRO
EAN-13
821455300534
Order Code
73-1278
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £280.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/10/2026

This Cisco® SFP-1G-LR-S compatible SFP+ transceiver provides 1GBase-LR throughput up to 1km over single-mode fiber (SMF) using a wavelength of 131nm via an LC connector. It can operate at temperatures between and 7C. Our transceiver is built to meet or exceed OEM specifications and is guaranteed to be 1% compatible with Cisco®. It has been programmed, uniquely serialized, and tested for data-traffic and application to ensure that it will initialize and perform identically. All of our transceivers comply with Multi-Source Agreement (MSA) standards to provide seamless network integration. Additional product features include Digital Optical Monitoring (DOM) support which allows access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot