Proline Options FN-TRAN-SFP+SR-PRO 10GBase-SR SFP+ Transceiver MMF 850nm 300m

MPN
FN-TRAN-SFP+SR-PRO
EAN-13
195285038531
Order Code
72-5051
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/10/2026

This Fortinet FN-TRAN-SFP+SR compatible SFP+ transceiver provides 1GBase-SR throughput up to 3m over multi-mode fiber (MMF) using a wavelength of 85nm via an LC connector. Our transceiver is built to meet or exceed OEM specifications and is guaranteed to be 1% compatible with Fortinet®. It has been programmed, uniquely serialized, and tested for data-traffic and application to ensure that it will initialize and perform identically. All of our transceivers comply with Multi-Source Agreement (MSA) standards to provide seamless network integration. Additional product features include Digital Optical Monitoring (DOM) support which allows access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.


  • SFF-8432 and SFF-8472 Compliance
  • VCSEL transmitter and PIN receiver
  • Duplex LC Connector
  • Commercial Temperature to 7 Celsius
  • Multi-mode Fiber
  • Hot Pluggable
  • Excellent ESD Protection
  • Metal with Lower EMI
  • RoHS Compliant and Lead Free

Reviews

Be the first to submit a review

Trustpilot