Proline Options FG-TRAN-QSFP+LR-PRO Fortinet FG-TRAN-QSFP+LR Comp 40GBase-LR4

MPN
FG-TRAN-QSFP+LR-PRO
EAN-13
821455624326
Order Code
73-1762
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1569.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/10/2026

This Fortinet® FG-TRAN-QSFP+LR compatible QSFP+ transceiver provides 4GBase-LR4 throughput up to 1km over single-mode fiber (SMF) using a wavelength of 127nm to 133nm via an LC connector. It is guaranteed to be 1% compatible with the equivalent Fortinet® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant.

Reviews

Be the first to submit a review

Trustpilot