Proline Options F5-UPG-SFP-R-PRO F5 Networks F5-UPG-SFP-R Compatible TAA

MPN
F5-UPG-SFP-R-PRO
EAN-13
821455104798
Order Code
72-8697
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/10/2026

This F5 Networks® F5-UPG-SFP-R compatible SFP transceiver provides 1Base-SX throughput up to 55m over multi-mode fiber (MMF) using a wavelength of 85nm via an LC connector. It is guaranteed to be 1% compatible with the equivalent F5 Networks® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. It is built to meet or exceed the specifications of F5 Networks®, as well as to comply with MSA (Multi-Source Agreement) standards to ensure seamless network integration. This transceiver is Trade Agreements Act (TAA) compliant.

Reviews

Be the first to submit a review

Trustpilot