Proline Options 430-4436-PRO Intel 82599, 10Gbs, 2x Open SFP+, PCIe2.0x8, MMF,

Proline Options 430-4436-PRO Intel 82599, 10Gbs, 2x Open SFP+, PCIe2.0x8, MMF,

MPN
430-4436-PRO
EAN-13
821455269763
Order Code
73-2003
Country of Origin
China

Discontinued by Manufacturer


This is a Dell® 43-4436 comparable 1-Gigabit Ethernet PCIe 2. x8 network interface card with dual open SFP+ ports that comply with IEEE 82.3 standards. It is based on an Intel 82599 chipset and is compatible with a variety of different applications and operating systems, including Windows, Linux and Unix-like systems. Providing 1Gbs of network speed, it fully supports high-end servers and various other networking applications. In addition, this card supports high level VLAN filtering. The dual open SFP+ ports allow users to choose from a range of SFP+ transceivers to accommodate multi-mode (MMF) and single-mode (SMF) fiber, granting customizable reach. This product includes both half-height and full-height brackets and supports Preboot Execution Environment booting (PXE Boot). With our certification test program, we guarantee your product will work right the first time.

Trustpilot