Profi-Care 330770 piece-LB 3077 Ultrasound Humidifier White 5L Quiet Timer

Image Representative of Range

Profi-Care 330770 piece-LB 3077 Ultrasound Humidifier White 5L Quiet Timer

MPN
330770
Brand
Profi-Care
EAN-13
4006160307702
Order Code
10-3047
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £51.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Profi-Care PC-LB 3077 ultrasound humidifier by Profi-Care is a white, single-piece unit designed for improving indoor climate control. This humidifier efficiently combines ultrasonic technology and a heater to maintain optimal humidity levels. It is ideal for use in homes or offices to enhance air quality and comfort.
Type Ultrasound humidifier
Colour White
Dimensions (L x W x H) 205 x 195 x 328 mm
Height 328mm
Humidification power 0.3 l/h
Length 205mm
Operating Time 40h
Power 25W
Tank volume 5l
Voltage 220V
Weight 1470g
Width 195mm

Reviews

Be the first to submit a review

Trustpilot