PROFAN Technology 1408562 Grille with Filter 125x125x10mm Plastic

MPN
1408562
EAN-13
2050003726672
Order Code
10-3027
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 701 in stock

PROFAN Technology manufactures this fan grille with a built-in filter, crafted from plastic and measuring 125 x 125 x 10.1 mm. Its main attributes include efficient air filtration and durability in a compact design. This product is typically used to protect electronic devices and maintain optimal airflow in various industrial or commercial ventilation systems.
Type Fan grille with built-in filter
Depth 10.1mm
Dimensions (W x H x D) 125 x 125 x 10.1 mm
For Use With Fans
Height 125mm
Material Plastic
Width 125mm

Reviews

Be the first to submit a review

Trustpilot