PROFAN Technology 1408561 Fan Grille with Filter 96.5mm Plastic

MPN
1408561
EAN-13
2050003726665
Order Code
10-3025
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 216 in stock

The PROFAN Technology fan grille with built-in filter, measuring 96.5 x 96.5 x 9.9 mm, is crafted from durable plastic. It effectively protects ventilation systems by filtering out dust and debris, extending the lifespan of internal components. Ideal for electronic enclosures and other applications requiring reliable airflow management.
Type Fan grille with built-in filter
Depth 9.9mm
Dimensions (W x H x D) 96.5 x 96.5 x 9.9 mm
For Use With Fans
Height 96.5mm
Material Plastic
Width 96.5mm

Reviews

Be the first to submit a review

Trustpilot