PROFAN Technology 1408560 Fan Grille With Built-in Filter 85x85x10mm Plastic

MPN
1408560
EAN-13
2050003726658
Order Code
10-3023
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The PROFAN Technology fan grille with built-in filter measures 85 x 85 x 10 mm and is made of plastic. It features a durable plastic construction and integrated filter to enhance airflow while providing protection. This fan grille is typically used in electronic enclosures to prevent dust and debris ingress, enhancing device longevity.
Type Fan grille with built-in filter
Depth 10mm
Dimensions (W x H x D) 85 x 85 x 10 mm
For Use With Fans
Height 85mm
Material Plastic
Width 85mm

Reviews

Be the first to submit a review

Trustpilot