PROFAN Technology 1408556 Fan Grille diameter90mm Metal Chrome/Nickel Plated

MPN
1408556
EAN-13
2050003726610
Order Code
10-3018
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The PROFAN Technology fan grille, with a 90 mm diameter, is made from metal and features a chrome and nickel-plated finish. This fan grille is typically used to protect and cover fans, ensuring safe and efficient airflow in various cooling and ventilation applications. Ideal for both domestic and industrial settings, it combines durability with a polished appearance.
Type Fan grille
Diameter 90mm
Dimensions (Ø) 90mm
For Use With Fans
Material Metal

Reviews

Be the first to submit a review

Trustpilot