PROFAN Technology 1408555 Fan Grille 80mm Metal Chrome Nickel Plated

MPN
1408555
EAN-13
2050003726603
Order Code
10-3017
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

The PROFAN Technology fan grille is a chrome- and nickel-plated metal cover with an 80 mm diameter, designed to protect and enhance fan functionality. It is ideal for preventing debris from entering fans while allowing optimal airflow. Commonly used in computing and industrial applications, this grille ensures durability and safety.
Type Fan grille
Diameter 80mm
Dimensions (Ø) 80mm
For Use With Fans
Material Metal

Reviews

Be the first to submit a review

Trustpilot