MN 1604, Buy Procell Battery MN1604 PP3 (Pack of 10) - offering the same incredible performance as their better known battery brother, but with their red, black and grey branding are aimed specifically at the professional and industrial user.
These Duracell Procell batteries are more competitively priced than regular Duracell Plus, and are also more conveniently packaged for industrial customers with heavy consumption of batteries. For example, you can make a considerable saving on a pack of 10 Duracell Procell batteries than if buying individually.
- Alkaline battery
- 9V nominal voltage
- Alkaline manganese dioxide
- Miniature snap terminal
- 26.5mm long, 17.5mm wide, 46.4mm high
- 45g weight
- -20°C to +54°C
- 1700mR internal impedance
- Contains no added mercury, suitable for use with infusion pumps, wireless microphones, smoke alarms, radios, portable transmitters & security back-up systems