PROCELL KDDL2016PC8 PROCELL Button cell CR2032 3V 5 pcs Lithium

MPN
KDDL2016PC8
Brand
Duracell
EAN-13
5000394169241
Order Code
19-6217
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £5.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 87 availableBack-order availability date - 18/11/2026

Duracell KDDL2016PC8 is a versatile component featuring a button cell type design, specifically the CR2032 with a nominal voltage of 3 volts. This lithium-based battery pack, containing five pieces, is renowned for its reliable energy output, making it suitable for a variety of precision devices. Typical applications include serving as a power source in wristwatches, calculators, and other compact electronic devices which require button cell batteries for optimal functionality. Duracell's engineering ensures this product delivers consistent performance, particularly in devices necessitating stable energy output.
Type CR2032
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 5
Terminal Type Standard
Content 5
Diameter 20mm
Dimensions (Ø x H) 20 mm x 3.2 mm
Height 3.2mm
Product Type Button cell
Size CR 2032
Technology Lithium
Temperature Range -20 to +54°C
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot