PROCELL KDDL2016PC6 Button cell 3 V Lithium Intense 5 pcs

MPN
KDDL2016PC6
Brand
Duracell
EAN-13
5000394169081
Order Code
19-6215
Country of Origin
Belgium
View Full Product Range (3)
Qty Unit Price (Inc VAT)
2+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
15 available to back orderBack-order availability date - 26/05/2026

Duracell KDDL2016PC6 is a robust lithium button cell battery known for its reliability and consistent performance. Designed to deliver 3 volts of power, the Duracell Intense variant is particularly suitable for devices requiring a steady and enduring energy source, such as wristwatches, pocket calculators, and other precision devices. This product is available in a pack of five, ensuring convenient stock for applications where multiple units are required. The button cell's construction allows for efficient energy output, making it ideal for push-button switches where space is limited but a dependable power source is necessary. Engineered for both longevity and stability, the Duracell KDDL2016PC6 serves as an essential component in various electronic devices where compact and powerful energy solutions are critical.
Type CR2016
Chemistry Lithium
Dimensions (H x W x D) 20 x 1.6mm
Pack Size 5
Terminal Type Standard
Voltage 3V
Content 5
Diameter 20mm
Dimensions (Ø x H) 20 mm x 1.6 mm
Height 1.6mm
Product Type Button cell
Size CR2 016
Technology Lithium
Temperature Range -20 to +54°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot