PROCELL BMICDPCIBOX48 Micro LR03 AAA battery 1100 mAh 1.5 V 48 pcs

MPN
BMICDPCIBOX48
Brand
Duracell
EAN-13
4250175866642
Order Code
19-6210
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.49
10+ £26.42
50+ £25.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Duracell BMICDPCIBOX48 is a reliable source of power, featuring Micro LR03 AAA batteries with an alkaline-manganese composition that delivers a stable output of 1.5 volts and a capacity of 1100 mAh. This package includes 48 non-rechargeable batteries, ideal for both commercial and industrial use where consistent and long-lasting performance is critical. These batteries are suitable for a wide range of engineering applications, such as powering test equipment, sensors, and remote control devices, where precision and reliability are essential. The Duracell range ensures compatibility with various standard identifiers, including AM3, MN1500, and 815, making them a versatile choice for professionals who demand uninterrupted power supply across different devices and environments.
Type AAA
Capacity 1100mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 48
Terminal Type Standard
Capacity (mAh, Ah) 1100mAh
Content 48
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AAA battery
Size AAA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot