PROCELL B9VDPINB Procell Intense 9V battery Alkali-manganese 628 mAh 1 pc

MPN
B9VDPINB
Brand
Duracell
EAN-13
5000394137059
Order Code
19-6207
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

Duracell B9VDPINB, is the Duracell Intense 9V battery, an industry-grade power source designed for rigorous professional applications. This alkali-manganese battery delivers a reliable 628 mAh capacity, making it suitable for use in a wide range of demanding industrial environments where consistent power is essential. As a non-rechargeable battery, it is ideal for devices that require dependable long-term power without maintenance, such as smoke alarms, medical instruments, and wireless microphone systems. Known for its durability and longevity, the Duracell Intense battery is engineered to meet the high standards required by industrial and commercial users, ensuring performance and reliability in critical operations.
Type 9V PP3
Capacity 628mAh
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 628mAh
Content 1
Depth 16mm
Dimensions (W x H x D) 25.5 x 48.5 x 16 mm
Height 48.5mm
Product Type 9 V / PP3 battery
Size 9V PP3
Technology Alkali-manganese
Voltage 9V
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot