PROCELL B9VDPIBOX E-Block 9V 628mAh 9V 10 pcs Alkali-manganese Batteries

MPN
B9VDPIBOX
Brand
Duracell
EAN-13
4250175866666
Order Code
19-6206
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.44
10+ £20.59
50+ £20.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Duracell B9VDPIBOX is a pack of 10 alkali-manganese E-Block 9V batteries, each with a capacity of 628mAh. Designed for reliable power delivery, these batteries are well-suited for applications requiring a robust energy source, such as wireless microphones, smoke detectors, and medical devices. The 9V configuration, also known as PP3, 6LR61, and MN1604 among other designations, ensures compatibility with a wide variety of devices, making them an essential choice for engineers needing dependable battery performance. These batteries are engineered to deliver consistent energy output and are particularly reliable in high-drain applications, providing long-lasting power in critical systems.
Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 10
Terminal Type Standard
Capacity (mAh, Ah) 628mAh
Content 10
Depth 16mm
Dimensions (W x H x D) 25.5 x 48.5 x 16 mm
Height 48.5mm
Product Type 9 V / PP3 battery
Size 9V PP3
Technology Alkali-manganese
Voltage 9V
Weight 46g
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot