ProCar 67764015 Connector Accessories Automotive Connector Black Plastic

MPN
67764015
Brand
ProCar
EAN-13
4019524001536
Order Code
19-6202
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 199 availableBack-order availability date - 21/12/2026

ProCar 67764015 is a robust automotive connector accessory engineered to meet high standards of reliability in vehicular electrical systems. Designated with the product code 04019524001536, this in-car outlet connector, commonly known as a cigarette lighter plug, is constructed of durable black plastic and is capable of supporting a current rating of up to 15 amps. The Universalstecker NG 15A features compulsory strain relief and an integral fuse for enhanced safety, ensuring a secure and dependable connection in 12-volt automotive power applications. Typically used in a variety of automotive environments, this connector is ideal for powering devices and accessories within a vehicle, such as mobile chargers or auxiliary equipment, by plugging directly into the standard in-car 12v socket.
Type Universal safety plug
Colour Black, Red
Connection Universal safety plug
Depth 2.2cm
Height 2.2cm
Length 8.2cm
Max. load Capacity 15A
Product Type Universal safety plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot