ProCar 67764000 2252472 Automotive Connector Accessories Black Durable

MPN
67764000
Brand
ProCar
EAN-13
4019524001499
Order Code
19-6201
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

ProCar 67764000, also known as the Universalstecker NG 7,5A mit zwangsgeführter Zugentlastung, is a robust automotive connector accessory designed for reliable performance in vehicular applications. This connector features a forced strain relief mechanism and incorporates a 7.5 amp fuse, ensuring safe operation within in-car 12V systems. Designed primarily as a cigarette lighter plug, it serves as an effective in-car outlet connector, enabling secure power connections for auxiliary devices or accessories in automobiles. Its durable black construction provides longevity and resilience, making it ideal for engineers who require dependable electrical connections in automotive design and repair applications.
Type Universal safety plug
Colour Black, Red
Connection Universal safety plug
Depth 2.2cm
Height 2.2cm
Length 8.2cm
Max. load Capacity 7.5A
Product Type Universal safety plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot