ProCar 67762115 Connector Accessories Black Durable Automotive Use

MPN
67762115
Brand
ProCar
EAN-13
4019524001512
Order Code
19-6200
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 88 availableBack-order availability date - 21/12/2026

ProCar 67762115 is an automotive connector accessory, specifically a Universalstecker NG 15A LED with strain relief and a fuse, designed for robust performance in both 12 and 24-volt electrical systems. This connector is formulated for integration with cigarette lighter plugs, facilitating reliable connections to in-car outlets. The black, durable construction ensures longevity and resistance to environmental factors typical in automotive environments. Engineers find this connector useful for applications involving 12v connectors in automotive electronics, where secure and stable power delivery is essential.
Type Universal safety plug
Colour Black, Red
Connection Universal safety plug
Depth 2.2cm
Height 2.2cm
Length 8.2cm
Max. load Capacity 15A
Product Type Universal safety plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot