ProCar 67608100 2112738 Automotive Connector Accessories Reliable and Durable

MPN
67608100
Brand
ProCar
EAN-13
4019524001369
Order Code
19-6197
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

ProCar automotive connector accessory, part number 67608100, serves as a reliable and durable solution for in-car electrical connectivity needs. This cigarette lighter plug, also referred to as an in-car 12V connector, features robust construction to ensure long-lasting performance in automotive environments. Engineered for compatibility with standard in-car power outlets, it provides a secure and efficient connection for a wide range of electrical devices, facilitating seamless integration within vehicle electrical systems. The 67608100 is particularly suitable for applications such as powering portable electronic devices, vehicle electronics, or auxiliary systems within passenger cars, lorries, and motorcycles. As an essential component for maintaining auxiliary power distribution within vehicles, this connector upholds industry standards for safety and functionality.
Type Standard socket
Connection 6.3 mm blade terminal
Connection A Blade terminal
Depth 67mm
Dimensions (L x W) 31 mm x 35 mm
Inside Diameter 12mm
Length 31mm
Max. load Capacity 16A
No. standard connectors 1
Product Type Standard socket
Temperature Range -40, +80°C
Width 35mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot