ProCar 67608000 Automotive Connector Accessories 2112760 Durable material

MPN
67608000
Brand
ProCar
EAN-13
4019524001321
Order Code
19-6196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

ProCar 67608000 is a robust automotive connector accessory designed to enhance the functionality of in-car power outlets. This component serves as a reliable cigarette lighter plug, facilitating secure connections to in-car 12V connectors, thereby enabling the safe power transmission required for various automotive electronic devices. Fabricated from durable materials, it ensures extended service life and resistance to wear, making it suitable for demanding environments. Typical applications include use in passenger vehicles and commercial transport systems, where it provides dependable connectivity for GPS devices, mobile phone chargers, and other 12V-powered accessories. The alternate description for this product is 2112760 - ProCar 67608000.
Type Standard socket
Connection 6.3 mm blade terminal
Connection A Blade terminal
Depth 63mm
Dimensions (L x W) 31 mm x 30 mm
Inside Diameter 12mm
Length 31mm
Max. load Capacity 16A
No. standard connectors 1
Product Type Standard socket
Temperature Range -40, +80°C
Width 30mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot